15-97-9041

Mini-Fit TPA Key for 2 and 4 Circuit

Part Aliases: Molex 0015979041   Molex 30072-04  
Enhance the secure connection of your Mini-Fit TPA 30072 series 2 and 4-circuit connectors with this essential Mini-Fit TPA Key. Crafted from durable nylon, this key ensures proper alignment and prevents mis-mating, guaranteeing optimal performance. With a current rating of 13A and operating temperature range of -40 to 105°C, it offers reliable functionality in various environments. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Whether used in Wire to Wire or Wire to Board applications, this key is an indispensable component for maintaining the integrity of your connections. Each bag contains the necessary components for easy installation, making it convenient for your assembly processes. Elevate the efficiency and reliability of your systems with the Mini-Fit TPA Key.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-97-9041
Color:Natural
Series:30072 - Mini-Fit TPA
Amperage:13 A
Connector Type:Mini-Fit TPA
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:4
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:0015979041 30072-04
SKU:MOL15-97-9041

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2024514826 - Capacity change or tool replacement. This notification is to inform you about replacement tooling being added for Molex Lincoln Nebraska to meet the current and future demands of the product referenced. There will be no changes in the Fit, Form, Function or Appearance of the product when compared to the existing tooling.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/19/2015GCM 10653987 - Supplier Change.Download