| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38700-6302 |
| Pitch: | 8.26 mm |
| Series: | 38700 - Fixed Mount Barrier |
| Voltage: | 300 V |
| Amperage: | 15 A |
| Stackable: | Yes |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm² |
| Orientation: | Horizontal |
| Tail Length: | 3.56 mm |
| PCB Retention: | Without |
| Component Type: | One Piece |
| Connector Type: | Fixed Mount Barrier |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Contact Material: | Brass |
| Polarized to Mate: | No |
| Termination Pitch: | 8.26 mm |
| Number of Contacts: | 2 |
| Termination Method: | Through Hole |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Number of Contacts Loaded: | 2 |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C |
| Lead Free Process Capability: | WAVE |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 3.81 µm |
| SKU: | MOL38700-6302 |
38700-6302
Specifications
Detailed Description
Easily connect and secure wires with our Fixed Mount Barrier Terminal Block. Designed for reliable performance, this terminal block features a right angle body orientation and through-hole termination method for convenient installation. With two contacts in a single row, it offers a maximum operating temperature of 130°C, making it suitable for a wide range of applications. The brass contacts with tin plating ensure excellent conductivity, while the 300V voltage rating guarantees safe operation. Its 8.26mm pitch and stackable design provide versatility in PCB layout, and with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various electronic projects, this terminal block is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

