38720-6305

9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 5 Circuits

Part Aliases: Molex 0387206305   Molex 72505-C  
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block, featuring a sleek black design. This component, part of the 38720 series, offers reliable performance with a 15A amperage capacity and 300V voltage rating. Constructed with durable polyester material and brass contacts plated with tin, it ensures longevity and efficient conductivity. With five contacts in a single row, it provides ample connectivity options for your project. Operating smoothly in temperatures ranging from -40°C to 130°C, it's suitable for a variety of environments. The right-angle body orientation and 9.53mm pitch make it easy to integrate into your setup, with a 4.8mm tail length for secure attachment. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for use in PCB applications, this terminal block is a versatile and essential component in any connectivity project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38720-6305
Color:Black
Series:38720 - Fixed Mount Barrier
Amperage:15 A
Connector Type:Fixed Mount Barrier
Number of Contacts:5
Number of Rows:1
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:9.53 mm
Voltage:300 V
Material:Polyester
Orientation:Horizontal
Component Type:One Piece
Tail Length:4.8 mm
Operating Temperature Range:-40 - 130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:5
PCB Retention:Without
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
PCB Thickness (Recommended):3.18 mm
Wire Size:14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm²
Contact Termination Plating:Tin
Lead Free Process Capability:WAVE
Termination Pitch:9.53 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0387206305 72505-C
SKU:MOL38720-6305

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2025515988 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download
01/13/2023512669 - Change Supplier. addition of new Supplier. No changes will be made to product as part of this change.
Download