38720-7504
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 4 Circuits, with Screw Clamp Washer
Part Aliases: Molex 0387207504 Molex 72504-C-50
Enhance connectivity with our Fixed Mount Barrier Terminal Block, featuring a sleek black design for easy identification. This durable component, part of our 38720 series, offers secure amperage of 25A and boasts four brass contacts with tin plating for optimal performance. Operating efficiently in temperatures ranging from -40°C to 130°C, it ensures reliable functionality in various environments. Its right-angle body orientation and horizontal orientation make it versatile for installation. With a pitch of 9.53mm, it accommodates various wire sizes, from 22 AWG to 18 AWG, and 0.5-2.5mm². Designed for convenience, it allows for straightforward fixed mounting on PCBs, with a 3.18mm thickness. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for applications requiring secure and efficient electrical connections, this terminal block is a must-have in any electronic setup.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 38720-7504 |
Color: | Black |
Series: | 38720 - Fixed Mount Barrier |
Amperage: | 25 A |
Connector Type: | Fixed Mount Barrier |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Contact Material: | Brass |
Contact Plating: | Tin |
Maximum Operating Temperature: | 130 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 9.53 mm |
Voltage: | 300 V |
Material: | Polyester |
Orientation: | Horizontal |
Component Type: | One Piece |
Tail Length: | 4.8 mm |
Operating Temperature Range: | -40 - 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 4 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 3.18 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 2.5 mm² |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 9.53 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0387207504 72504-C-50 |
SKU: | MOL38720-7504 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/25/2015 | GCM 10665400 - Tooling / Equipment Transfer. | Download |