501331-0807
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 8 Circuits
Elevate your PCB connectivity with the Pico-Clasp 501331 series, featuring a natural color design for seamless integration. This straight, surface mount connector boasts 1A amperage, 8 contacts, and a 1mm pitch, ensuring reliable performance in any setup. Crafted with high-quality materials including phosphor bronze contacts and a nylon body, it offers durability and stability. With a voltage rating of 50V AC/DC and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its embossed tape on reel packaging and vacuum pick-up tape compatibility streamline assembly processes. RoHS compliant and UL certified, it meets rigorous industry standards for safety and environmental sustainability. Whether for wire-to-board connections or PCB pin headers, this component guarantees secure and efficient mating, with features like polarization and PCB retention. Trust in its 30 mating cycle durability and lock-to-mating part mechanism for long-lasting performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501331-0807 |
Color: | Natural |
Series: | 501331 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Part Aliases: | 5013310807 |
SKU: | MOL501331-0807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |