| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 38938-0002 |
| Series: | 38938 - Fixed Mount Barrier - TSE |
| Amperage: | 20 A |
| Pitch: | 9.53 mm |
| Voltage: | 300 V |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
| Part Aliases: | 0389380002 |
| SKU: | MOL38938-0002 |
38938-0002
| Heilind Number: | MOL38938-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 38938-0002 |
| ECAD Model: |
Description:
9.53mm Pitch Single Row Barrier Terminal Strip with Mounting Ends, Steel Screws, 2 Circuits
More >>Specifications
Detailed Description
Introducing our Fixed Mount Barrier Terminal Block, part of the TSE series, designed for efficient and secure electrical connections. With a high amperage rating of 20A and a maximum voltage of 300V, it ensures reliable performance in various applications. Featuring two positions with a 9.53mm pitch, it accommodates wire sizes ranging from 12AWG to 22AWG, offering versatility in wiring configurations. This terminal block is a crucial component for creating organized and durable electrical setups. Please note that it is not RoHS compliant. Explore our selection of connectors, terminal blocks, and accessories for more solutions to meet your connectivity needs.

