39-00-0279

1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1561, 3.68mm Pitch, Female, Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel

Enhance your power connections with our Standard .062" Female Connector, a reliable solution for various circuit applications. Featuring durable Brass contacts with Tin plating, this connector ensures optimal conductivity and longevity. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it offers versatile compatibility. The crimp or compression termination method guarantees secure and easy installation, accommodating wire insulation diameters of 1.5 to 3.1 mm. With RoHS compliance and meticulous plating thickness standards, it meets quality and environmental regulations. Trust in the performance of this connector, part of our 1561 Series, for seamless power transmission in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-00-0279
Series: 1561 - Standard .062"
Connector Type: Standard .062"
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .889 µm
Contact Termination Plating Thickness: .889 µm
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.5 - 3.1 mm
Part Aliases: 0039000279;1561T
SKU: MOL39-00-0279

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: