02-06-5102
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.76
Introducing the Standard .062" Female Connector, designed for reliable power connections in various circuit applications. This high-quality connector features a brass contact with nickel plating for enhanced durability, while gold plating on the mating area ensures optimal conductivity. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it offers versatile termination options through crimp or compression methods. With RoHS compliance and meticulous attention to plating thickness, this connector guarantees both performance and environmental responsibility. Ideal for wire-to-wire applications, it is a crucial component in ensuring seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-5102 |
Series: | 1561 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Nickel |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.52 - 3.05 mm |
Part Aliases: | 0002065102;1561-(P561)L |
SKU: | MOL02-06-5102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |