02-06-1103
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag
Enhance your power connections with these Standard .062" Female Connectors. Designed for seamless crimp or compression termination, each connector features brass contacts with durable tin plating. Ideal for various wire sizes from 24 AWG to 18 AWG, they ensure reliable conductivity with insulation diameters ranging from 1.52 to 3.05 mm. Meeting RoHS compliance standards, these connectors offer a secure and environmentally friendly solution for your circuit applications. Packaged in convenient bags, they are part of series 1561 and guarantee efficiency and performance in every use. Elevate your connectivity with these essential components.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-1103 |
Series: | 1561 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 - 3.05 mm |
Part Aliases: | 0002061103;1561-(P901)L |
SKU: | MOL02-06-1103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |