39-00-0308
2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Tin (Sn) over Copper Plated Brass Contact, 18-24 AWG, Bag
Enhance your power connections with our Standard .093" Female Connector, a reliable component in our 1381 Series. Designed for seamless integration, this connector accommodates wire sizes ranging from 24 to 18 AWG, making it versatile for various applications. Crafted with brass contacts and tin plating, it ensures optimal conductivity and durability. Suitable for both crimp and compression termination methods, it offers flexibility in installation. With RoHS compliance and a high contact mating area plating thickness, it meets industry standards for quality and performance. Packaged in a convenient bag, it's ready for your next project in the realm of wire-to-wire connections. Elevate your setup with this essential component, ideal for both professional and DIY use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0308 |
Series: | 1381 - Standard .093" |
Connector Type: | Standard .093" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.5 - 3.1 mm |
Part Aliases: | 0039000308;1381ATL |
SKU: | MOL39-00-0308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2021 | 509451 - Obsolete. As part of molex's on going strategy to optimize product structure molex follow up obsolete notification with affected customer, LTB 6/21/21 LTS 9/21/21 |
Download |
08/01/2018 | 505590 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |