22-01-2067
KK 254 Crimp Housing, Friction Ramp, 6 Circuits, Natural
Enhance your connectivity with our KK 254 Crimp Housing, featuring a friction ramp design for secure installations. This receptacle boasts 6 circuits, ideal for signal applications, and is crafted from durable nylon in a natural (white) hue. With UL and CSA agency certifications, you can trust in its quality and safety. The 2.54mm pitch ensures compatibility with various wire-to-board setups, while the lock to mating part feature adds stability. RoHS compliant and stackable, this housing offers both environmental responsibility and versatility. Elevate your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-2067 |
Color: | Natural (White) |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022012067;2695-06R |
SKU: | MOL22-01-2067 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/01/2018 | 503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |