02-09-5143
2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Reel
Enhance your power connections with these versatile Standard .093" female connectors. Designed for seamless crimp or compression termination, they ensure secure and reliable contact. Crafted with brass contacts plated with nickel and gold in the mating area, they guarantee optimal conductivity and durability. Compatible with wire sizes ranging from 22 AWG to 18 AWG and insulation diameters of 1.52 to 3.05 mm, they offer flexibility for various applications. RoHS compliant and packaged on reels for easy handling, these connectors are the perfect choice for your wire-to-wire setups. Trust in their quality and performance for all your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-09-5143 |
Series: | 1381 - Standard .093" |
Connector Type: | Standard .093" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.52 - 3.05 mm |
Part Aliases: | 0002095143;1381-A(P550) |
SKU: | MOL02-09-5143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2020 | 508341 - Capacity Change/Tool Replacement Tooling is being added to meet current and future demands Molex Lincoln Kingbird is building a new .093 diameter crimp terminal dies. |
Download |