39-01-4060
Mini-Fit Jr. Receptacle Housing, Single Row, 6 Circuits, UL 94V-2, Natural
Enhance your power connectivity with our Mini-Fit Jr. Receptacle Housing. This single-row housing, featuring six circuits, is designed for reliable performance in various applications. Constructed from UL 94V-2 rated natural nylon, it ensures durability and safety. With a 13A amperage rating, it offers high-power handling capability. Its compact design, suitable for wire-to-wire and wire-to-board connections, makes it versatile for use. The housing is polarized for secure mating, and its locking feature adds extra stability. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in diverse environments. With RoHS compliance and UL and CSA certifications, it meets international quality standards. Upgrade your connector system with the Mini-Fit Jr. for seamless and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4060 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039014060;5557-06R2 |
SKU: | MOL39-01-4060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |