39-29-1067

Heilind Number:MOL39-29-1067
Manufacturer:Molex
Manufacturer Number:39-29-1067
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-29-1067
Color:Natural
Series:5569 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.78 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0039291067 5569-06A1-210
SKU:MOL39-29-1067

Detailed Description

Easily connect components on your PCB with this Mini-Fit Jr. Header. Featuring a right-angle design with a PCB mounting flange, it ensures secure and stable installation. With six circuits and dual rows, it provides ample connectivity for your applications. The header is constructed from durable PA Polyamide Nylon 6/6 94V-0 with tin (Sn) plating, offering reliable performance. Ideal for wire-to-board connections, it has a pitch of 4.2mm and can handle up to 13A and 600V. The brass contacts with matte tin plating guarantee excellent conductivity. With features like PCB locator, retention, and polarization, installation is quick and hassle-free. This RoHS-compliant connector is perfect for various projects in need of a high-quality, secure connection.