39-30-3041

Heilind Number:MOL39-30-3041
Manufacturer:Molex
Manufacturer Number:39-30-3041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, Single Row, Right-Angle, with PCB Mounting Flanges, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-30-3041
Color:Natural
Series:5569 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Right Angle
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.78 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0039303041 5569-04A3MS
SKU:MOL39-30-3041

Detailed Description

Introducing the Mini-Fit Jr. Header, a compact and versatile connector designed for efficient PCB mounting. Featuring a single row configuration with right-angle orientation and four circuits, this header is crafted from durable PA Polyamide Nylon 6/6 material with a 94V-2 flammability rating. The tin (Sn) plating ensures reliable conductivity, suitable for applications requiring up to 13 A of current and 600 V of voltage. With through-hole termination and brass contacts, it offers secure and stable connectivity. Operating in a wide temperature range from -40 to 105 °C, this header is ideal for various industrial environments. Its UL and CSA certifications guarantee quality and safety standards compliance. Perfect for wire-to-board connections, it's a must-have component in PCB assembly projects. Complying with RoHS regulations, it's also environmentally friendly. Elevate your electronic designs with the Mini-Fit Jr. Header.