| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39-53-2177 |
| Color: | Natural |
| Series: | 5597 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.25 mm |
| Voltage: | 200 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 3.5 mm |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 7.5 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| PCB Mounting Style: | Through Hole |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0039532177 |
| SKU: | MOL39-53-2177 |
39-53-2177
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Easy-On FFC/FPC Connector. Designed for seamless integration, this vertical orientation connector features 17 contacts with phosphor bronze contact material, ensuring reliable performance. With a 1A amperage and 200V voltage rating, it meets high power demands while maintaining signal integrity. The tin-bismuth plating on the contact mating area guarantees durability through 30 mating cycles. Tailored for through-hole PCB mounting, its polyester construction and 1.25mm pitch make it suitable for various applications. RoHS compliant and meticulously engineered, it's the ideal solution for your FFC/FPC connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download | |||

