39-53-2255

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 25 Circuits

Part Aliases: Molex 0039532255   Molex 5597-25CPB7F  
Enhance connectivity with this FFC/FPC Connector, featuring a through-hole design for secure attachment. Its vertical ZIF orientation and 25 circuits facilitate efficient data transfer. Constructed with durable polyester housing and phosphor bronze contacts, it ensures reliable performance in a temperature range from -20 to 80°C. With a low amperage of 1A and voltage rating of 200V, it's suitable for various electronic applications. The straight body orientation and 1.25mm pitch offer easy installation on PCBs. Tin-Bismuth plating on the contacts ensures optimal conductivity, while the slider actuator allows for simple engagement and disengagement. RoHS compliant and stackable, this connector is a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-53-2255
Color:Natural
Series:5597
Amperage:1 A
Connector Type:Easy-On
Housing Material:Polyester
Number of Contacts:25
Number of Rows:1
Contact Material:Phosphor Bronze
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Body Orientation:Straight
Pitch:1.25 mm
Voltage:200 V
Material:Polyester
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Slider
Tail Length:3.5 mm
Operating Temperature Range:-20 - 80 °C
Contact Mating Area Plating:Tin-Bismuth
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:25
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Contact Termination Plating:Tin-Bismuth
Mated Height:7.5 mm
Stackable:No
Surface Mount Compatible:No
PCB Mount Alignment Type:Through Hole
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0039532255 5597-25CPB7F
SKU:MOL39-53-2255

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2024514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started
in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to
ensure a seamless transfer.
Download
09/08/2022512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative.Download
07/15/2021510268 - Change Supplier. Due to sever a supply situation in Germany, resin supplier Laxness issued a formal letter to molex and increased the lead-time of plastic material supply to molex. this change in lead-time will lead to connector shortages soon if we do not take immediate action.Download