39100-1812
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 12 Circuits
Part Aliases: Molex 0391001812 Molex M800-01-12-5-M1
Easily connect and secure wires with our Eurostyle Two Screw Terminal Block, designed for efficient electrical installations. Featuring 12 contacts in two rows, this white nylon connector ensures reliable performance in a wide range of applications. With a 20A rating and a maximum operating temperature of 105°C, it guarantees safe and efficient power transmission. The straight body orientation and vertical mounting option offer flexibility in installation, while the stainless steel contacts and PCB retention ensure durability and stability. Suitable for wire sizes ranging from 12AWG to 22AWG, it accommodates various wire gauges for versatile use. RoHS compliant and meeting stringent quality standards, this terminal block is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-1812 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001812 M800-01-12-5-M1 |
SKU: | MOL39100-1812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |