50-84-1030

2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural

Part Aliases: Molex 0050841030   Molex 42021-3A  
Enhance your power connectivity with this 42021 - MLX series plug, designed for reliable performance. With a 20 A amperage rating and 13.5 A current, it ensures efficient power transfer. Featuring a nylon housing and three contacts in a single row, this connector offers durability and ease of use. Its 6.35 mm pitch and polarized mating make it ideal for wire to wire or wire to board applications. Certified by CSA and UL agencies for safety compliance, it operates in a wide temperature range from -55 to 105 °C. RoHS compliant, it meets environmental standards while delivering secure locking and high-quality performance. Perfect for various circuit applications, this connector is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-84-1030
Color:Natural
Series:42021 - MLX
Amperage:13.5 A, 20 A
Connector Type:MLX
Gender:Plug
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:6.35 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Contact Detail:3
Part Aliases:0050841030 42021-3A
SKU:MOL50-84-1030

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2017503068 - Equipment Transfer, Production Transfer or Rearrangement.Download
08/17/2017502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification.Download