39100-1908
8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits, Low Profile
Part Aliases: Molex 0391001908 Molex M800-01-08-5
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block, featuring a durable stainless steel construction for reliable performance. With a high amperage rating of 20A and a voltage capacity of 300V, this terminal block is ideal for a wide range of applications. Its straight body orientation and vertical mounting make installation easy, while the nylon material ensures durability in harsh environments. With a pitch of 8mm and two rows of eight contacts each, it provides ample connectivity options. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. Designed for wire-to-wire connections, it accommodates various wire sizes from 22AWG to 12AWG. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Perfect for use in industrial, commercial, or residential settings, this terminal block guarantees secure and efficient connections every time.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-1908 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 20 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 8 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 8 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391001908 M800-01-08-5 |
SKU: | MOL39100-1908 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |