19001-0005

Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm

Part Aliases: Molex 0190010005   Molex AA-5266T  
Enhance your connectivity with our Avikrimp Quick Disconnect Male terminal, designed for efficient termination of 18-22 gauge wires. Crafted from durable brass with a nylon insulation, this red-hued connector ensures reliable performance in a wide temperature range from -65 to 105°C. Its compatibility with 4.75 x 0.51mm tabs, along with certifications from leading agencies like UL, TUV, and CSA, guarantee both quality and safety. Perfect for use in various applications, from automotive to industrial, this straight orientation terminal offers easy installation and a secure connection, making it an essential component in your toolkit for efficient wire termination. Rest assured, it complies with RoHS standards, promoting environmental sustainability in its manufacturing process. Elevate your wiring projects with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19001-0005
Color:Red
Series:19001 - Avikrimp
Connector Type:Avikrimp, Quick Disconnect
Gender:Male
Contact Material:Brass
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:Full
Packaging:Adhesive Tape on Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Zinc Chromate
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
TUV Agency Certification:R9071070
UL Agency Certification:E79133
Contact Termination Plating:Zinc Chromate
Wire Insulation Diameter:3.56 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190010005 AA-5266T
SKU:MOL19001-0005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/08/2018503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download