39100-2203
12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 3 Circuits
Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in pristine white. Designed for secure and efficient wire termination, this 40A connector features a stainless steel contact material for durability. With three contacts in a straight, two-row configuration, it offers reliable performance in a wide temperature range from -40°C to 105°C. Constructed with nylon and suitable for vertical orientation, it ensures seamless panel or PCB mounting with retention capabilities. Its 600V voltage rating and RoHS compliance make it a versatile and environmentally friendly choice for your wire-to-wire connections, accommodating various wire sizes from 8 to 20 AWG. Upgrade your setup with this essential component for streamlined and dependable circuit connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39100-2203 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 40 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 12 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002203;M800-03-03-5-M1 |
SKU: | MOL39100-2203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |