39100-2209
12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 9 Circuits
Part Aliases: Molex 0391002209 Molex M800-03-09-5-M1
Effortlessly connect and secure wires with our Eurostyle Two Screw Terminal Block, designed for optimal performance in electrical applications. With a durable stainless steel contact material and high-quality nylon body, this connector ensures reliable conductivity and longevity. Featuring a straight body orientation and vertical mounting, it offers convenient installation. Suitable for a voltage of up to 600V and operating temperatures ranging from -40°C to 105°C, it guarantees safe and efficient operation in various environments. This two-row terminal block accommodates nine contacts, perfect for robust wire connections. Its one-piece construction, with PCB retention and mounting holes, simplifies assembly. Compliant with RoHS standards, this barrier terminal block is a dependable choice for professionals in the field.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2209 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 40 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 12 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002209 M800-03-09-5-M1 |
SKU: | MOL39100-2209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |