39100-2506
15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 6 Circuits
Part Aliases: Molex 0391002506 Molex M800-04-06-5-M1
Elevate your power distribution with our Eurostyle Two Screw Terminal Block in sleek white. Designed for high-performance connectivity, this barrier terminal block features six stainless steel contacts in a straight orientation, ensuring secure and efficient transmission. With a robust nylon body and a wide operating temperature range from -40 to 105°C, it's perfect for demanding environments. Offering vertical orientation and PCB retention, it guarantees easy installation and stability. Rated for 63A and 600V, with wire sizes ranging from 6 to 14 AWG, it accommodates a variety of applications with ease. RoHS compliant and meticulously crafted, this terminal block is a reliable choice for your projects. Elevate your power distribution with our Eurostyle Two Screw Terminal Block in sleek white. Designed for high-performance connectivity, this barrier terminal block features six stainless steel contacts in a straight orientation, ensuring secure and efficient transmission. With a robust nylon body and a wide operating temperature range from -40 to 105°C, it's perfect for demanding environments. Offering vertical orientation and PCB retention, it guarantees easy installation and stability. Rated for 63A and 600V, with wire sizes ranging from 6 to 14 AWG, it accommodates a variety of applications with ease. RoHS compliant and meticulously crafted, this terminal block is a reliable choice for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2506 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 63 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 15 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 6 AWG, 8 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 15 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002506 M800-04-06-5-M1 |
SKU: | MOL39100-2506 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |