39357-0003
PCB TERM BLK 3.5MM 3 POLE STRAGT
Enhance your PCB connections with this Eurostyle Fixed Mount Terminal Block. Featuring a 3.5mm pitch and three poles in a straight orientation, it ensures efficient power distribution with a 17.5A amperage rating. The shrouded one-piece design offers secure and organized wire connections, suitable for various wire sizes ranging from 24AWG to 18AWG. Operating at temperatures from -30 to 85°C and compliant with RoHS standards, this terminal block guarantees reliability and environmental responsibility. Its stackable design allows for space-saving arrangements on your board, perfect for a wide range of applications. Elevate your PCB assembly with this high-quality terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0003 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 3 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570003;MX-MTB03008-0N |
SKU: | MOL39357-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |