39357-0005

Heilind Number:MOL39357-0005
Manufacturer:Molex
Manufacturer Number:39357-0005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39357-0005
Series:39357 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:5
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.5 mm
Operating Temperature Range:-30 - 85 °C
Number of Contacts Loaded:5
PCB Retention:Without
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Wire Size:.08 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0393570005 MX-MTB05008-0N
SKU:MOL39357-0005

Detailed Description

Introducing the Eurostyle Fixed Mount Connector, part of our 39357 series. This 17.5 A connector features a straight body orientation with 5 contacts in a single row, offering secure and efficient connectivity. With a pitch of 3.5 mm, it is designed for vertical orientation on PCBs. The shrouded block type ensures added safety, while the one-piece construction guarantees durability. Operating within a wide temperature range of -30 to 85 °C, this connector is suitable for various environments. Its versatile termination pitch accommodates wire sizes ranging from 24 AWG to 18 AWG, making it a versatile choice for different applications. Certified for RoHS compliance, it meets international standards for environmental responsibility. Upgrade your PCB terminal block with this stackable and reliable Eurostyle connector.