39357-0007

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 7 Circuits

Elevate your connectivity with our Eurostyle Fixed Mount Terminal Block. Featuring a straight body orientation with shrouded block type, this one-piece component offers seamless integration for your projects. With 7 contacts in a single row, it provides efficient power distribution, while its 3.5mm pitch ensures a secure fit. Operating at temperatures ranging from -30 to 85°C, it guarantees reliability in diverse environments. Offering a voltage rating of 300V and an amperage of 17.5A, it's ideal for various applications. With compatibility for wire sizes ranging from 24AWG to 18AWG, it offers versatility in setup. RoHS compliant and UL agency certified, it meets high-quality standards. Whether you're working on PCB designs or industrial systems, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39357-0007
Series: 39357 - Eurostyle Fixed Mount
Amperage: 17.5 A
Connector Type: Eurostyle Fixed Mount
Number of Contacts: 7
Number of Rows: 1
Mount Type: No
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 3.5 mm
Operating Temperature Range: -30 - 85 °C
Number of Contacts Loaded: 7
PCB Retention: Without
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0393570007;MX-MTB07008-0N
SKU: MOL39357-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: