39357-0012
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Introducing the Eurostyle Fixed Mount Terminal Block, part of our Series 39357. This terminal block features a straight body orientation with 12 contacts in a single row, offering a secure connection for various applications. With an amperage rating of 17.5 A and a voltage rating of 300 V, it ensures reliable performance. The 3.5 mm pitch and shrouded block type enhance ease of use and safety. Operating in a wide temperature range from -30 to 85 °C, it is suitable for diverse environments. Compatible with wire sizes ranging from 24 AWG to 18 AWG and PCB thickness of 1.6 mm, it offers versatility in installation. RoHS compliant and UL agency certified, it meets stringent quality standards. Ideal for PCB mounting, this terminal block is stackable for efficient use of space. Elevate your connectivity solutions with this high-performance component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0012 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 12 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570012;MX-MTB12008-0N |
SKU: | MOL39357-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |