39357-0014

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 14 Circuits

Introducing our Eurostyle Fixed Mount Terminal Block from the 39357 series, designed for seamless connectivity in various applications. With a straight body orientation and shrouded block type, this terminal block features 14 contacts in a single row, offering a secure and efficient connection. Operating at 17.5 A and 300 V, it is suitable for a wide range of power and signal transmission needs. The 3.5 mm pitch allows for easy PCB mounting with retention capabilities, while the 3.5 mm tail length accommodates different wire sizes. With a UL agency certification and RoHS compliance, you can trust in the quality and safety of this terminal block for your projects. Its versatility, stackable design, and wide operating temperature range make it a valuable component in the world of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39357-0014
Series: 39357 - Eurostyle Fixed Mount
Amperage: 17.5 A
Connector Type: Eurostyle Fixed Mount
Number of Contacts: 14
Number of Rows: 1
Mount Type: No
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 3.5 mm
Operating Temperature Range: -30 - 85 °C
Number of Contacts Loaded: 14
PCB Retention: Yes
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm²
UL Agency Certification: E48521
Lead Free Process Capability: WAVE
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0393570014;MX-MTB14008-0N
SKU: MOL39357-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: