| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39357-0017 |
| Series: | 39357 - Eurostyle Fixed Mount |
| Amperage: | 17.5 A |
| Connector Type: | Eurostyle Fixed Mount |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | No |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Block Type: | Shrouded |
| Component Type: | One Piece |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Number of Contacts Loaded: | 17 |
| PCB Retention: | Yes |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
| UL Agency Certification: | E48521 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393570017 MX-MTB17008-0N |
| SKU: | MOL39357-0017 |
39357-0017
Specifications
Detailed Description
Introducing our Eurostyle Fixed Mount Series, a reliable solution for your connectivity needs. With a straight body orientation and shrouded block type, these terminal blocks offer secure and efficient connections. Featuring 17 contacts in a single row, each with a 3.5mm pitch, and accommodating wire sizes ranging from 24 AWG to 18 AWG, they provide versatility for various applications. Rated for 300V and 17.5A, these terminal blocks ensure dependable performance. The operating temperature range of -30 to 85 °C makes them suitable for diverse environments. With PCB retention and stackable design, installation is convenient and space-efficient. Certified for UL agency standards and lead-free process capability, these terminal blocks meet industry regulations. Upgrade your connectivity setup with our Eurostyle Fixed Mount Series, ideal for PCB mounting applications.

