39357-0019

Heilind Number:MOL39357-0019
Manufacturer:Molex
Manufacturer Number:39357-0019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39357-0019
Series:39357 - Eurostyle Fixed Mount
Amperage:17.5 A
Connector Type:Eurostyle Fixed Mount
Number of Contacts:19
Number of Rows:1
Mount Type:No
Body Orientation:Straight
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Block Type:Shrouded
Component Type:One Piece
Tail Length:3.5 mm
Operating Temperature Range:-30 - 85 °C
Number of Contacts Loaded:19
PCB Retention:Yes
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Wire Size:16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm²
UL Agency Certification:E48521
Lead Free Process Capability:WAVE
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0393570019 MX-MTB19008-0N
SKU:MOL39357-0019

Detailed Description

Introducing our Eurostyle Fixed Mount Terminal Block, a reliable solution for secure electrical connections. Featuring 19 contacts in a single row with a 3.5mm pitch, this terminal block is ideal for various applications. With a high amperage rating of 17.5A and a voltage rating of 300V, it ensures efficient power transmission. The straight body orientation, shrouded block type, and vertical orientation offer ease of installation. Designed for durability, it can withstand temperatures ranging from -30 to 85°C. PCB retention and stackable capabilities enhance its functionality, while UL certification guarantees safety. Suitable for wire sizes ranging from 24 to 16AWG, it accommodates different connection needs. Upgrade your terminal block setup with this high-quality Eurostyle connector.