| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39372-0002 |
| Series: | 39372 - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | Eurostyle Pluggable |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 110 °C |
| Pitch: | 7.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | 110 °C |
| Number of Contacts Loaded: | 2 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 7.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0393720002 MX-CIM020-0N |
| SKU: | MOL39372-0002 |
39372-0002
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. With a 15A amperage and 300V voltage rating, this high-quality connector features 2 contacts in a single row, offering reliable power distribution. The vertical orientation and 7.5mm pitch make it easy to integrate into your designs, while its 110°C operating temperature range ensures performance in various environments. RoHS compliant and UL certified, this terminal block guarantees both safety and environmental responsibility. Ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.

