39425-0004

12.00mm Pitch Beau EuroMax Right Angle PCB Header, Closed Ends, 4 Circuits

Introducing the EuroMax Pluggable Series 39425, featuring high amperage capabilities of up to 85 A. Designed for seamless connectivity, this PCB Header boasts a single row configuration and through-hole mount type for secure installation. With a 12 mm pitch and 600 V voltage rating, it ensures reliable performance in various applications. The right-angle orientation and 4.3 mm tail length offer flexibility in assembly, while the tin-plated contact mating area guarantees optimal conductivity. Engineered for durability, it can withstand operating temperatures up to 130 °C, making it suitable for demanding environments. Its polarized design and locking feature enhance mating reliability, while RoHS compliance underscores its commitment to environmental responsibility. Ideal for use in terminal blocks and headers, this EuroMax Pluggable component is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39425-0004
Series: 39425 - EuroMax Pluggable
Amperage: 85 A
Connector Type: EuroMax Pluggable
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Maximum Operating Temperature: 130 °C
Pitch: 12 mm
Voltage: 600 V
Orientation: Right Angle
Component Type: PCB Header
Tail Length: 4.3 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 4
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
Contact Termination Plating: Tin
Termination Pitch: 12 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0394250004;421904
SKU: MOL39425-0004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: