39425-0006

12.00mm Pitch Beau EuroMax Right Angle PCB Header, Closed Ends, 6 Circuits

Enhance your PCB connections with our EuroMax Pluggable Terminal Block, designed for seamless integration in your electronic setups. Featuring a durable nylon construction in sleek black, this terminal block offers efficient power transmission with a high amperage capacity of 85 A and a voltage rating of 600 V. Its through-hole mount type and right-angle orientation ensure easy installation, while the tin-plated contact mating area guarantees reliable conductivity. With a compact design and polarized mating feature, this terminal block is ideal for applications requiring secure and efficient power distribution. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Elevate your electronics with the EuroMax Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39425-0006
Color: Black
Series: 39425 - EuroMax Pluggable
Amperage: 85 A
Connector Type: EuroMax Pluggable
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Maximum Operating Temperature: 130 °C
Pitch: 12 mm
Voltage: 600 V
Material: Nylon
Orientation: Right Angle
Component Type: PCB Header
Tail Length: 4.3 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 6
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
Contact Termination Plating: Tin
Termination Pitch: 12 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0394250006;421906
SKU: MOL39425-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: