39500-0016

Heilind Number:MOL39500-0016
Manufacturer:Molex
Manufacturer Number:39500-0016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal Plug, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39500-0016
Series:39500 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
Wire Size:.05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395000016
SKU:MOL39500-0016

Detailed Description

Introducing the ESE series Eurostyle Pluggable Terminal Block, featuring a compact design and efficient connectivity for your electronic applications. With a current rating of 8 A and a voltage of 300 V, this terminal block is suitable for a wide range of power and signal connections. Its 16 contacts, loaded in a single row, offer ample connectivity options, while the polarized design ensures secure mating. Operating reliably in temperatures ranging from -40 to 105 °C, it is ideal for both indoor and outdoor use. The 3.5 mm pitch allows for easy installation and termination of wires ranging from 24 AWG to 16 AWG. With RoHS compliance and UL agency certification, you can trust in the quality and safety of this terminal block for your projects. Whether you're working in industrial automation, telecommunications, or any other field, the ESE series terminal block is a versatile and reliable solution for your connectivity needs.