39500-0020
3.50mm Pitch Eurostyle Horizontal Plug, 20 Circuits
Introducing our Eurostyle Pluggable Connector, part of the 39500 series. This versatile component features a 3.5mm pitch and is designed for horizontal orientation, with a single row accommodating 20 contacts. With a rugged construction suitable for temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. UL certified and RoHS compliant, it meets stringent quality and environmental standards. The connector is polarized for secure mating, accepting wire sizes from 30AWG to 16AWG. Its Eurostyle design allows for easy installation and removal, making it ideal for various industrial applications. Stay connected with confidence using this essential terminal block component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-0020 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395000020 |
SKU: | MOL39500-0020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |