| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39500-5002 |
| Series: | 39500 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395005002 |
| SKU: | MOL39500-5002 |
39500-5002
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, part of the ESE 39500 series. Designed for easy installation and secure connections, this connector features a 3.5mm pitch and can accommodate wire sizes ranging from 24 to 16 AWG (.05 - 1.50mm²). With a maximum operating temperature of 105°C and UL agency certification, it ensures reliable performance in various applications. The polarized design and two loaded contacts guarantee proper mating, while the horizontal orientation allows for convenient placement. RoHS compliant and suitable for use in terminal block assemblies, this connector is a versatile and durable solution for your connectivity needs.

