39500-5011
3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 11 Circuits
Introducing the Eurostyle Pluggable Terminal Block, a versatile connector for your electrical needs. With a maximum operating temperature of 105 °C and a durable construction, this terminal block is suitable for a wide range of applications. Featuring 11 contacts loaded in a single row, it offers reliable connectivity for your projects. The polarized design ensures secure mating, while the 3.5 mm pitch allows for easy installation. UL agency certification guarantees safety and quality standards are met. Whether you're a DIY enthusiast or a professional electrician, this Eurostyle Terminal Block is a must-have component in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-5011 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395005011 |
SKU: | MOL39500-5011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |