39501-1006
3.50mm Pitch Eurostyle Vertical PCB Header, 6 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable connector, part of the versatile 39501 series. Designed for seamless integration, this vertical PCB Header features a 3.5mm pitch and can accommodate up to 6 contacts, ensuring reliable power transmission with an amperage rating of 8A and a voltage capacity of 300V. Operating effortlessly in a wide temperature range from -40°C to 105°C, it's a robust solution for various environments. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Its polarized design guarantees secure mating, while its 3.5mm termination pitch simplifies installation. Whether for industrial machinery or electronics, this Eurostyle Pluggable connector is a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1006 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011006 |
SKU: | MOL39501-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |