39501-1007
3.50mm Pitch Eurostyle Vertical PCB Header, 7 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This vertical PCB Header boasts a compact pitch of 3.5 mm, making it ideal for space-efficient configurations. With a maximum operating temperature of 105°C and a wide operating range from -40 to 105°C, it ensures reliable performance in various environments. Rated for 8 A and 300 V, it offers robust connectivity for your applications. Featuring 7 contacts, it is polarized for secure mating. RoHS compliant and UL certified, this terminal block guarantees quality and safety. Its 2.5 mm tail length and termination pitch provide easy installation on 2.5 mm PCBs. Designed for single-row assembly, it streamlines your connectivity solutions in compliance with industry standards. Elevate your designs with this reliable and efficient pluggable terminal block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1007 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011007 |
SKU: | MOL39501-1007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |