| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39501-1009 |
| Series: | 39501 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395011009 |
| SKU: | MOL39501-1009 |
39501-1009
| Heilind Number: | MOL39501-1009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39501-1009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our ESE - Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a single row with nine loaded contacts, ensuring efficient power transmission. With a pitch of 3.5mm, it offers a secure fit on your board, while its 8A, 300V rating guarantees reliable performance. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. The vertical orientation and polarized mating ensure proper alignment, while its UL certification and RoHS compliance prioritize safety and environmental responsibility. Upgrade your terminal block setup with this durable and versatile header.

