39501-1017

Heilind Number:MOL39501-1017
Manufacturer:Molex
Manufacturer Number:39501-1017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical PCB Header, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39501-1017
Series:39501 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395011017
SKU:MOL39501-1017

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block Header, part of the 39501 series. This vertical connector, with a 3.5mm pitch, is designed for efficient PCB assembly, offering a secure and polarized connection for up to 17 contacts. With a rugged design suited for industrial applications, it operates reliably in a wide temperature range from -40°C to 105°C, meeting stringent performance standards. UL certified and RoHS compliant, it guarantees quality and environmental responsibility. Ideal for power and signal transmission, this 8A, 300V terminal block header ensures seamless connectivity in your electronic systems.