39501-6014
3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 14 Circuits
Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block Header. Featuring a vertical orientation and a 3.5mm pitch, this component is designed for efficient and secure connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. Loaded with 14 contacts and UL agency certification, it guarantees quality and safety. Its polarized mating feature and 300V voltage rating further enhance its usability. Whether for industrial or commercial applications, this terminal block header is a versatile and essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-6014 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395016014 |
SKU: | MOL39501-6014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |