39501-6016

Heilind Number:MOL39501-6016
Manufacturer:Molex
Manufacturer Number:39501-6016
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39501-6016
Series:39501 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395016016
SKU:MOL39501-6016

Detailed Description

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for optimal performance in a range of environments. With a current rating of 8 A and a voltage rating of 300 V, this connector ensures reliable power transmission. Featuring a single row of 16 contacts, it offers efficient connectivity in a compact space, with a pitch of 3.5 mm and a tail length of 3.5 mm. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Polarized for easy mating, this vertical header is compatible with 2.5 mm thick PCBs. With UL certification and RoHS compliance, it meets international quality standards, making it a trusted choice for your projects.