39502-1008

Heilind Number:MOL39502-1008
Manufacturer:Molex
Manufacturer Number:39502-1008
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1008
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021008
SKU:MOL39502-1008

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Header, part of the 39502 series. Designed for optimal performance, this component features a single row with eight contacts, ideal for streamlined installations. With a pitch of 3.5mm, it offers reliable voltage and current ratings of 300V and 8A, respectively. Engineered for versatility, this horizontal header operates seamlessly in a wide temperature range from -40°C to 105°C, making it suitable for diverse applications. Its polarized design ensures secure mating, while RoHS compliance guarantees environmental responsibility. Elevate your terminal block solutions with this essential connector.