39502-1009

Heilind Number:MOL39502-1009
Manufacturer:Molex
Manufacturer Number:39502-1009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1009
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021009
SKU:MOL39502-1009

Detailed Description

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector designed for seamless PCB integration. With a pitch of 3.5mm and a maximum operating temperature of 105°C, this header ensures efficient power and signal transmission in a wide range of applications. Featuring 9 contacts loaded in a single row, it offers secure connectivity while maintaining ease of installation. The polarized mating feature enhances user convenience, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for Eurostyle plug-in connections, this terminal block is a must-have component for your electronic projects.