39502-1017

Heilind Number:MOL39502-1017
Manufacturer:Molex
Manufacturer Number:39502-1017
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.50mm Pitch Eurostyle Horizontal PCB Header, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1017
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021017
SKU:MOL39502-1017

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. With a compact design and a pitch of 3.5mm, this connector is ideal for space-efficient applications. Rated for 8A and 300V, it ensures reliable power transmission. Operating between -40°C to 105°C, it offers durability in various environments. Featuring 17 contacts on a single row, it provides ample connectivity options. Polarized for easy mating, it guarantees proper alignment. With UL certification and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for use in terminal block assemblies, this header offers secure and efficient wire termination on PCBs.