| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39502-6006 |
| Series: | 39502 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395026006 |
| SKU: | MOL39502-6006 |
39502-6006
Specifications
Detailed Description
Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block Header, boasting a robust 8A amperage and accommodating up to 6 contacts. Engineered for reliability in a wide temperature range from -40°C to 105°C, this horizontal-mount component features a 3.5mm pitch and 300V voltage rating. With a polarized mating design for secure connections and UL certification, it ensures both performance and safety. Ideal for diverse applications, this terminal block header is a key solution for your electronic assembly needs.

