39503-2003
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 3 Circuits
Introducing our Eurostyle Pluggable Terminal Block series, designed for seamless connectivity in a variety of applications. With a compact 3.5mm pitch and vertical orientation, these terminal blocks offer easy installation and space-saving benefits. Rated for 8A and 300V, they provide reliable power distribution. Operating efficiently in temperatures ranging from -40°C to 105°C, they are suitable for diverse environments. Featuring polarized mating for secure connections, these terminal blocks accommodate wire sizes from 24 AWG to 16 AWG (.2 - 1.31 mm²). With UL certification and RoHS compliance, you can trust in their quality and environmental responsibility. Whether for industrial machinery, automotive systems, or other electronic devices, our Eurostyle Pluggable Terminal Blocks ensure dependable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2003 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032003 |
SKU: | MOL39503-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |