39503-2007
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 7 Circuits
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This versatile connector offers a secure and efficient solution for your wiring needs, with a 3.5mm pitch and 7 contacts loaded. Designed for vertical orientation, it ensures easy installation and reliable performance. With a polarized mating feature, it guarantees proper alignment for seamless connectivity. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse applications. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. Suitable for various wire sizes, from 24AWG to 18AWG, this terminal block is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2007 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032007 |
SKU: | MOL39503-2007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |